Sealey SX015 Impact Socket 65mm Thin Wall 3/4"sq Drive

Order Code:

89-2979

Brand: Sealey MPN: SX015 EAN-13: 5024209350808
Qty Unit Price (Ex VAT)
1+ £20.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Forged and heat treated Chrome Vanadium steel impact grade socket, chemically blackened for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.

Model NoSX015
Depth:Standard
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:1.15Kg
Size:65mm Thin Wall

Type Impact socket
Diameter 65mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot