Sealey SX014 Impact Socket 50mm Bi-hex 3/4"sq Drive

MPN
SX014
Brand
Sealey
EAN-13
5024209350792
Order Code
89-2978
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £18.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Forged and heat treated Chrome Vanadium steel impact grade bi-hex socket, chemically blackened for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.

Model NoSX014
Depth:Standard
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:0.77Kg
Size:50mm 12-Point

Type Impact socket
Depth Standard
Diameter 50mm
Drive 3/4"Sq
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.77kg
Size 50mm 12-Point

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot