Sealey SX010 Impact Socket 52mm 1/2"sq Drive

Order Code:

89-2975

Brand: Sealey MPN: SX010 EAN-13: 5054630399206
Qty Unit Price (Ex VAT)
1+ £15.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Forged and heat treated Chrome Vanadium steel impact grade socket, chemically blackened for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.

Model NoSX010
Application(s):Hub Nuts; Land Rover & Range Rover
Nett Weight:0.90Kg
Size:52mm 6pt

Type Impact socket
Application(s) Hub Nuts; Land Rover and Range Rover
Diameter 52mm
Lifetime Warranty Yes
Nett Weight 0.84kg
Size 52mm 6-point

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot