Sealey SX009 Impact Socket 40mm Deep 1/2"sq Drive

MPN
SX009
Brand
Sealey
EAN-13
5024209641340
Order Code
89-2974
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £11.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged and heat treated Chrome Vanadium steel impact grade deep socket, chemically blackened for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.



Model NoSX009
Depth:Deep
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.67Kg
Size:40mm

Type Impact socket
Depth Deep
Diameter 40mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.67kg
Size 40mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 89-2974

Q. Hi, What is the vertical clearance inside the socket? I need 60 mm minimum. Kind regards. Jim.

A. Hi Jim, thanks for your question. The vertical clearance inside this impact socket is 40mm. You may find something in the full range of impact sockets here - https://www.rapidonline.com/Automotive-Products/Vehicle-Service-Steering-etc

Reviews

Be the first to submit a review

Trustpilot