Sealey SX006 Impact Socket 36mm Bi-hex Deep 1/2"sq Drive

MPN
SX006
Brand
Sealey
EAN-13
5024209350723
Order Code
89-2972
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged and heat treated Chrome Vanadium steel impact grade bi-hex deep socket, chemically blackened for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.
  • Forged and heat treated Chrome Vanadium steel impact grade bi-hex deep socket, chemically blackened for corrosion resistance.
  • Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.
  • Lifetime guarantee*.
  • Model No. SX006
Type Impact socket
Depth Deep
Diameter 36mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.56kg
Size 36mm 12pt

Reviews

Be the first to submit a review

Trustpilot