Sealey SWD1 Soldering Wire Dispensing Stand

MPN
SWD1
Brand
Sealey
EAN-13
5054511029666
Order Code
84-0475
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockFurther 100 despatched in 2 working days

Steel construction supports sizes of wire up to 1kg. Features soldering wire guide and smooth reel action for improved work efficiency. Fitted with sheathed soldering iron holder for storing iron even when hot. Supplied with soldering sponge.
  • Steel constructed soldering wire dispensing stand.
  • Supports sizes of wire up to 1kg.
  • Features soldering wire guide and smooth reel action for improved work efficiency.
  • Fitted with sheathed soldering iron holder for storing iron even when hot.
  • Supplied with soldering sponge.
  • Size (W x D x H): 145 x 120 x 115mm.
  • Model No. SWD1
Type Solder wire dispensing stand
For Use With Universal
Lifetime Warranty No
Nett Weight 0.30kg
Size (H x W x D) 145 x 120 x 115mm

Reviews

Be the first to submit a review

Trustpilot