Sealey SUPERSTART950E.F Fuse for SUPERSTART950E 200A

MPN
SUPERSTART950E.F
Brand
Sealey
EAN-13
5054630603549
Order Code
43-4041
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fuse 200A for Model Nos SUPERSTART750E and SUPERSTART950E.
  • Fuse 200A.
  • Applications: SUPERSTART750E and SUPERSTART950E.
  • Model No. SUPERSTART950E.F
Type Battery Maintenance
Current Rating (Amps) 200 A
Voltage Rating 14V
Nett Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot