Sealey SUPERBOOST180 Starter/charger 180/40amp 12/24v 230v

MPN
SUPERBOOST180
Brand
Sealey
EAN-13
5024209213790
Order Code
89-2948
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £185.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Combination unit capable of both charging batteries and providing boost power to help start vehicles with flat batteries. Features easy-to-read ammeter and illuminated power switch. Dual output (12 and 24V) and circuitry is protected by a panel mounted fuse. Suitable for heavier garage use for engines up to 3L capacity. Built-in polarity protection.
  • Max. Charge: 40A(25A EN).
  • Max. Start: 180A(160A EN).
  • 12/24V Output.
  • Battery Range: 20-400Ah.
  • Easy-to-read ammeter and illuminated power switch.
  • Suitable for heavier garage use for engines up to 3L capacity.
  • Built-in polarity protection.
  • Model No. SUPERBOOST180
Type Charger / starter
Battery Range 20-400Ah
Cable & Clamp Length 2m
Charging Rates 3
Current 180/40A
Fuse 120/802260 (Pack of 20) 120/122351 (Single)
Input Charge 4.5A
Input Start 15.5A
Nett Weight 9.00kg
Output 12/24V
Output Charge Peak(EN) 40A(25A)
Output Start Peak(EN) 180A(160A)
Polarity Protection Fuse (1 x 80A)
Supply 230V- 16A Supply
Voltage 12/24 230V

Reviews

Be the first to submit a review

Trustpilot