Sealey STW901B Torque Wrench Micrometer 1/4"Sq Drive Calibrated 5

MPN
STW901B
Brand
Sealey
EAN-13
5054630633706
Order Code
43-4689
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flip reverse Chrome Vanadium steel ratchet head with a smooth action mechanism. Scale graduated in Nm and lb.ft. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Aluminium knurled handle for comfort and control. Supplied in an EVA foam storage tray.
  • Range 5-25Nm(3.7-18.5lb.ft).
  • Flip reverse Chrome Vanadium steel ratchet head with smooth action mechanism.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate.
  • Aluminium knurled handle for comfort and control.
  • Supplied in an EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. STW901B
Type Torque Wrenches
Drive 1/4"Sq Drive
Length 245mm
Nett Weight 0.340kg
Range 5-25Nm(3.7-18.5lb.ft)

Reviews

Be the first to submit a review

Trustpilot