Sealey STW704 Torque Wrench Micrometer Style 1/2"Sq Drive 60-340Nm - Calibrated

MPN
STW704
Brand
Sealey
EAN-13
5054511667738
Order Code
94-0614
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a polished satin finish. Smooth action ratchet head with flip reverse action to allow torquing in both directions. Easy-to-use torque adjustment, locks when required setting is selected. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Scales graduated in both Nm and lb.ft. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a polished satin finish.
  • Smooth action ratchet head with flip reverse action to allow torquing in both directions.
  • Easy-to-use torque adjustment, locks when required setting is selected.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. STW704
Length 610mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 1.96kg
Range 60-340Nm(44-250lb.ft)

Reviews

Be the first to submit a review

Trustpilot