Sealey STW400 Premier Micrometer Style Torque Wrench 1/2"Sq Drive 40-210Nm

MPN
STW400
Brand
Sealey
EAN-13
5054630202506
Order Code
94-6548
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flip reverse Chrome Vanadium steel ratchet head with smooth action mechanism. Scale graduated in Nm and lb.ft. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Aluminium knurled handle for comfort and control. Supplied in storage case.
  • Range: 40-210Nm(29.5-155lb.ft).
  • Flip reverse Chrome Vanadium steel ratchet head with smooth action mechanism.
  • Scale graduated in Nm and lb.ft.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate.
  • Aluminium knurled handle for comfort and control.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. STW400
Length 430mm
Drive 1/2"Sq
Nett Weight 1.008kg
Range 40-210Nm (29.5-155lb.ft)

Reviews

Be the first to submit a review

Trustpilot