Sealey STW293 Digital Torque Adaptor 3/8"Sq Drive 27-135Nm

MPN
STW293
Brand
Sealey
EAN-13
5054630561320
Order Code
43-4006
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for use with a standard ratchet or breaker bar. Ideal for work around the engine bay and the tightening of wheel nuts to factory specifications. Large LCD display with LED/audible alarm indicating achieved and target torque levels. Selectable readings in Nm, lb.ft, lb.in, kgf.cm or kgf.m and accurate to ±2% of stated capacity. Memory stores up to 50 readings and features auto-shut-off after 85 seconds. Supplied with certificate and storage case.
  • Designed for use with a standard ratchet or breaker bar.
  • Ideal for work around the engine bay and the tightening of wheel nuts to factory specifications.
  • Large LCD display with LED/audible alarm indicating achieved and target torque levels.
  • Selectable readings in Nm, lb.ft, lb.in, kgf.cm or kgf.m and accurate to ±2% of stated capacity.
  • Memory stores up to 50 readings and features auto-shut-off after 85 seconds.
  • Supplied with certificate and storage case.
  • Lifetime guarantee*.
  • Model No. STW293
Type Torque Wrenches
Length 75mm
Battery 2 x AA (supplied)
Drive 3/8"Sq Drive
Nett Weight 0.198kg
Range 27-135Nm(19.9-99.6lb.ft)

Reviews

Be the first to submit a review

Trustpilot