Sealey STW290 Torque Adaptor Digital 1/2"Sq Drive 40-200Nm(29.5-147.5lb.ft)

MPN
STW290
Brand
Sealey
EAN-13
5054511378856
Order Code
89-6572
Country of Origin
Taiwan

No longer stocked


Designed for use with a standard ratchet or breaker bar. Ideal for work around the engine bay and the tightening of wheel nuts to factory specifications. Large LCD display with LED/audible alarm indicating achieved and target torque levels. Selectable readings in Nm, lb.ft, lb.in, kgf.cm or kgf.m and accurate to ±2% of stated capacity. Memory stores up to 50 readings and features auto shut-off after 80 seconds. Supplied with certificate and storage case.


  • Designed for use with a standard ratchet or breaker bar.
  • Ideal for work around the engine bay and the tightening of wheel nuts to factory specifications.
  • Large LCD display with LED/audible alarm indicating achieved and target torque levels.
  • Selectable readings in Nm, lb.ft, lb.in, kgf.cm or kgf.m and accurate to ±2% of stated capacity.
  • Memory stores up to 50 readings and features auto-shut-off after 80 seconds.
  • Supplied with certificate and storage case.
  • Lifetime guarantee*.
  • Model No. STW290



Type Torque adaptor
Lifetime Warranty Yes

Trustpilot