Sealey STS101 Torque Screwdriver 1/4"Hex Drive 1-6Nm

MPN
STS101
Brand
Sealey
EAN-13
5054630515514
Order Code
43-4742
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high carbon steel with a contoured aluminium handle for comfort and control. Ideal for automotive based applications including the replacement of airbags, crash sensors and inertia reel fixtures. Also suitable for general factory and workshop use. Quick release 1/4""Hex drive bit holder. Calibrated in accordance with BS EN 6789:2017. Includes test certificate. Supplied in foam storage tray.
  • Manufactured from high carbon steel with a contoured aluminium handle for comfort and control.
  • Ideal for automotive based applications including the replacement of airbags, crash sensors and inertia reel fixtures. Also suitable for general factory and workshop use.
  • Quick release 1/4""Hex drive bit holder.
  • Calibrated in accordance with BS EN 6789:2017.
  • Includes test certificate.
  • Supplied in foam storage tray.
  • Lifetime guarantee*.
  • Model No. STS101
Type Torque Screwdrivers
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Drive 1/4"Hex
Length 200mm
Nett Weight 0.485kg
Range 1-6Nm

Reviews

Be the first to submit a review

Trustpilot