Sealey STC01 Trike Cover - Large

MPN
STC01
Brand
Sealey
EAN-13
5054511949902
Order Code
94-4262
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for protection, rain or shine, against weathering and fading. This cover is designed for all VW Flat-four engine based trikes such as Rewaco, Boom and WK models. Has a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply. Elastic corners with strap and buckle for easy and secure fitting. Made from Oxford 300D material. Supplied in a storage bag.
  • Ideal for protection, rain or shine, against weathering and fading.
  • This cover is designed for all VW Flat-four engine based trikes such as Rewaco, Boom and WK models.
  • Has a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply.
  • Elastic corners with strap and buckle for easy and secure fitting.
  • Dimensions (L x W x H): Length; 3700mm, Front Top Width; 1050mm, Front Bottom Width; 450mm, Rear Bottom Width; 2000mm, Front Height; 1300mm, Rear Height; 1450mm.
  • Made from Oxford 300D material.
  • Supplied in a storage bag.
  • Model No. STC01
Type Trike Cover
Size L
Colour Grey
Dimensions (L x W x H) Length; 3700mm, Front Top Width; 1050mm, Front Bottom Width; 450mm, Rear Bottom Width; 2000mm, Front Height; 1300mm, Rear Height; 1450mm
Nett Weight 2.32kg

Reviews

Be the first to submit a review

Trustpilot