Sealey STBL01 Double Pouch Leather Tool Belt

MPN
STBL01
Brand
Sealey
EAN-13
5054630142727
Order Code
94-6543
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprises of 11 pockets including two large pouches, two hammer loops, two nail pouches, a knife holder, measuring tape holder and four screwdriver holders. Adjustable 50mm wide webbing belt (maximum 48"") with side release type buckle.
  • Double pocket split leather tool belt.
  • 11 Pockets including two large pouches, two hammer loops, two nail pouches, a knife holder, measuring tape holder and four screwdriver holders.
  • Adjustable 50mm wide webbing belt (maximum 48"").
  • With side release style buckle fastening.
  • Model No. STBL01
Knife Sheath (1x) 40 x 15 x 105mm
Lower Compartment Size (W x D x H) N/A
Main Compartment (2x) 150 x 40 x 150mm
Main Compartment Size 150 x 40 x 150mm
Nail Pouch (2x) 100 x 30 x 90mm
Narrow Pouches (2x) 60 x 10 x 100mm
Nett Weight 0.39kg
No. of Pockets 11
Overall Size (W x D x H) 500 x 70 x 200mm
Screwdriver Holders (4x) 10 x 10 x 80mm

Reviews

Be the first to submit a review

Trustpilot