Sealey START320 Starter/Charger 320/45Amp 12/24V 230V

MPN
START320
Brand
Sealey
EAN-13
5054511212181
Order Code
94-2314
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £219.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty starter/charger for professional garages, workshops or bodyshops. Caters for all requirements from cars right up to light commercial vehicles. Features analogue ammeter, switchable charge circuitry for accurate charge control and large wheels for easy mobility.
  • Max. Charge: 45A(30A EN).
  • Max. Start: 320A(220A EN).
  • 20A Max. Input (start).
  • Battery Range: 30-500Ah.
  • Polarity protected.
  • Heavy-duty starter/charger for professional garages, workshops and bodyshops.
  • Caters for all requirements from cars right up to light commercial vehicles.
  • Large wheels for easy mobility and features analogue ammeter and switchable charge circuitry for accurate charge control.
  • Model No. START320
Type Jump Starter/Power Pack
Battery Range 30-500Ah
Cable & Clamp Length 2.1m
Charging Rates 3
Fuse START360.F10 (Pack of 10) START360.F (Single)
Input Charge 5A
Input Start 20A
Nett Weight 18.42kg
Note Performance dependent on connection to an adequate, good clean electric supply.
Output 12/24V
Output Charge Peak(EN) 45A(30A)
Output Start Peak(EN) 320A(220A)
Polarity Protection Fuse (1 x 110A)
Supply 230V - 16A Supply

Reviews

Be the first to submit a review

Trustpilot