Sealey SSP3 Safety Spectacles BS EN166/F

MPN
SSP3
Brand
Sealey
EAN-13
5024209213547
Order Code
89-2915
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

BS EN 166/F - Clear polycarbonate, abrasion resistant lenses. Integrally moulded side and brow protection.
  • BS EN 166/F - Clear polycarbonate, abrasion resistant lenses.
  • Integrally moulded side and brow protection.
  • Model No. SSP3

Model NoSSP3
Lens Type:Clear
Nett Weight:0.04Kg

Type Safety Glasses
Lens Colour Clear
Lens Material Polycarbonate
Lens Type Clear
Nett Weight 0.04kg
Standards EN166

Reviews

Be the first to submit a review

Trustpilot