Sealey SSD03 Sanding Disc Ø230mm 80Grit Adhesive Backed

MPN
SSD03
Brand
Sealey
EAN-13
5054511270440
Order Code
89-2721
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Adhesive backed paper sanding disc. Suitable for Sealey disc sanders and other leading brands.
  • Adhesive backed sanding disc.
  • Suitable for Model No. SM15 Belt and Disc Sander and other leading brands.
  • Model No. SSD03
Type Sanding Disc
Diameter Ø230mm
Bore Size N/A
Quantity 1
Disc Size Ø230mm
Grit 80
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 1

Reviews

Be the first to submit a review

Trustpilot