Sealey SSD02 Sanding Disc Ø150mm 80Grit Adhesive Backed

MPN
SSD02
Brand
Sealey
EAN-13
5054511270433
Order Code
94-3479
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Adhesive backed paper sanding disc. Suitable for Sealey disc sanders and other leading brands.
  • Adhesive backed sanding disc.
  • Suitable for Model No. SM14 Belt and Disc Sander and other leading brands.
  • Model No. SSD02
Type Sanding Disc
Diameter 150mm
Quantity 1
Adhesive backed sanding disc.
Disc Size Ø150mm
Grit 80
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 1

Reviews

Be the first to submit a review

Trustpilot