Sealey SS03 Folding Shovel 590mm

MPN
SS03
Brand
Sealey
EAN-13
5051747597723
Order Code
89-7937
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured with a strong nylon handle and solid 1.5mm thick carbon steel head, powder coated for resistance to corrosion. Ideal for use in adverse weather conditions. Lightweight and durable design featuring twist-and-tighten locking system for easy assembly. Supplied in a 600D Oxford cloth pouch for easy storage.
  • Manufactured with a strong nylon handle and solid 1.5mm thick carbon steel head, powder coated for resistance to corrosion.
  • Ideal for use in adverse weather conditions.
  • Lightweight and durable design featuring twist-and-tighten locking system for easy assembly.
  • Supplied in a 600D Oxford cloth pouch for easy storage.
  • Model No. SS03



Type Shovel
Head Dimensions 155 x 220mm
Head Size 220 x 155mm
Length 590mm
Length (folded) 240mm
Length (Unfolded) 590mm
Lifetime Warranty No
Nett Weight 0.92kg

Reviews

Be the first to submit a review

Trustpilot