Sealey SR707 Premier Double Ended Scutch Hammer with Fibreglass Handle

MPN
SR707
Brand
Sealey
EAN-13
5054630150142
Order Code
94-6493
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Double Ended Scutch Hammer is specifically designed for dressing bricks and masonry. Perfect for chasing out walls for electrical or plumbing installations, and built to last, with replaceable 25mm scutch combs or droves. The Premier unit is fitted with a fibreglass handle, making it lightweight, extremely strong and resistant to moisture.
  • Specifically designed for dressing bricks and masonry.
  • Perfect for chasing out walls for electrical or plumbing installations.
  • Built to last, with replaceable 25mm scutch combs or droves.
  • Fitted with a fibreglass handle, making it lightweight.
  • Extremely strong and resistant to moisture.
  • Model No. SR707
Type Scutch Hammers
Weight 940g(33oz)
Handle Material Fibreglass
Nett Weight 940g(33oz)

Reviews

Be the first to submit a review

Trustpilot