Sealey SR702 Brick Carrier Lifting Tongs

MPN
SR702
Brand
Sealey
EAN-13
5054630191923
Order Code
94-6488
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A professional grade tool for carrying up to 10 bricks. Implementing a square tube metal construction for strength and durability, the tongs are easily adjustable when required. Simply line up the bricks you are going to move on an even surface. Place the tongs over the bricks, with the fixed end firmly against one end of the row. Adjust the arm out to the required length and fix it in place using the wing nut. When you lift the handle the free end of the tool will grip the bricks allowing easy and safe transport of the bricks.
  • Professional grade tool for the lifting of bricks and blocks by cantilever action.
  • Easily adjustable load length, range (400–660mm).
  • Able to carry between 6 and 10 bricks.
  • Square tube metal construction for strength and durability.
  • Model No. SR702
Nett Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot