Sealey SPTCOMBO2 Tool Chest 14 Drawer - BB Runners - Black + 1179pc Tool Kit

MPN
SPTCOMBO2
Brand
Sealey
EAN-13
5051747453203
Order Code
89-7107
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1720.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Tool Chest specification as per page XXX. This modular tool kit offers a comprehensive range of tools that are organised and easily accessible. There are two spare drawers, allowing storage of other tools not included in the trays. Tool Chest Model No’s AP26059TB, AP26029TB and AP26479TB. Includes Tool Tray Model No’s: TBT01, TBT02, TBT03, TBT04, TBT05, TBT06, TBT07, TBT08, TBT09, TBT11, TBT12, TBT13, TBT14, TBT15, TBT16, TBT17, TBT18, TBT19, TBT23, TBT24, TBT26, TBT29, TBT30, TBT31, TBT32, TBTB (x2). For full details of tool tray content please see pages XXX to XXX.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features stainless steel drawer pulls and non-slip liners. Package includes:
  • Model No. AP26059TB
  • Topchest 5 Drawer - Black
  • Overall Size (W x D x H): 660 x 435 x 490mm
  • Model No. AP26029TB
  • Mid-Box Tool Chest 2 Drawer - Black
  • Overall Size (W x D x H): 670 x 440 x 210mm
  • Model No. AP26479TB
  • Rollcab 7 Drawer - Black
  • Overall Size (W x D x H): 685 x 465 x 1005mm
  • 1179pc Tool Kit
  • Includes Model Nos: TBT01, TBT02, TBT03, TBT04, TBT05, TBT06, TBT07, TBT08, TBT09, TBT11, TBT12, TBT13, TBT14, TBT15, TBT16, TBT17, TBT18, TBT19, TBT23, TBT24, TBT26, TBT29, TBT30, TBT31, TBT32, TBTB (x2)
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery
  • 5 Year Guarantee*.
  • Model No. SPTCOMBO2
Type Tool chest with tools
Height 210mm
Length 670mm
Width 440mm
Case Yes
Complete Unit (SPTCOMBO2) 685 x 465 x 1705mm
Lifetime Warranty No
MID-BOX (AP26029TB) 670 x 440 x 210mm
Pieces 1179
ROLLCAB (AP26479TB) 685 x 465 x 1005mm
TOPCHEST (AP26059TB) 660 x 435 x 490mm

Reviews

Be the first to submit a review

Trustpilot