Sealey SPP220 ETFE Foldable Solar Panel 220W

MPN
SPP220
Brand
Sealey
EAN-13
5054630403064
Order Code
94-6480
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £313.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Monocrystalline silicon solar cells are highly efficient, with a conversion rate of up to 23.5%, which will provide a better performance than traditional solar panels. Supplied with four outputs: MC-4, Anderson, XT60 and DC5521 (8-piece set) connectors. These can be used to connect to a multitude of devices and power stations, including the Sealey SPB2200W Portable Power Station. ETFE laminated and IP65 rated, suitable for use outdoors. Features handles for easy transportation and eyelets for hanging or suspending off the ground while in use. Built-in kickstands to optimise the angle and absorb as much sunlight as possible. Foldable, allowing for compact storage.. Size Folded (W x D x H): 655 x 600 x 50mm.
  • Monocrystalline silicon solar cells are highly efficient, with a conversion rate of up to 23.5%, which will provide a better performance than traditional solar panels.
  • Supplied with four outputs: MC-4, Anderson, XT60 and DC5521 (8-piece set) connectors. These can be used to connect to a multitude of devices and power stations, including the Sealey SPB2200W Portable Power Station.
  • ETFE laminated and IP65 rated, suitable for use outdoors.
  • Features handles for easy transportation and eyelets for hanging or suspending off the ground while in use.
  • Built-in kickstands to optimise the angle and absorb as much sunlight as possible.
  • Size Folded (W x D x H): 655 x 600 x 50mm.
  • Model No. SPP220
Folded (W x D x H) 655 x 600 x 50mm
IP Rating IP65
Nett Weight 8.72kg
Open Voltage 22.8V
Output MC4, Anderson, XT60, DC5521 Adaptor Set including Sizes: DC6014, DC5525, DC5521, DC5517, DC5010, DC4817, DC7406, DC7909.
Peak power 220W
Short circuit current 12.15A
Supply DC- Direct Current
Unfolded (W x D x H) 2430 x 600 x 20mm
Working Current 11.57A
Working Voltage 19V DC

Reviews

Be the first to submit a review

Trustpilot