Sealey 120/690047 Electrode Straight 130mm

MPN
120/690047
Brand
Sealey
EAN-13
5024209052269
Order Code
89-0609
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Electrode - Straight, 130 x Ø12mm. Suitable for Sealey welders and other leading brands.
  • Electrode - Straight, 130 x Ø12mm.
  • Suitable for Sealey welders and other leading brands.
  • Model No. 120/690047
Type Electrode straight
Size 130mm
Lifetime Warranty No
Nett Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot