Sealey SPI1224S Schumacher® Intelli Speed Charge Battery Charger 12V 15A/24V 10A

MPN
SPI1224S
Brand
Sealey
EAN-13
5054511234664
Order Code
94-2311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £134.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully automatic multi-stage microprocessor controlled battery charger and maintainer. Sturdy case with protective bumpers and built-in hanging hook. By modifying the charge output through constant monitoring, the life and condition of the battery is optimised. Scrolling digital display with various inbuilt language options. Charge status LED. Multistage charging features thermal runaway, as well as integral ventilation and spark-proofing for maximum safety. Reverse polarity protection in case incorrectly connected to battery.
  • Output: 12/24V - 15/10A.
  • Battery Range: 40-230Ah Lead Acid.
  • Fully automatic multi-stage microprocessor controlled battery charger and maintainer.
  • Battery life and condition optimised by constantly monitored and adjusted charge output.
  • Features thermal runaway, integral ventilation and spark proofing for maximum safety.
  • Charge status LED and inbuilt polarity protection.
  • 2 Year guarantee*.
  • Model No. SPI1224S
Battery Range Lead Acid 40-230Ah
Cable & Clamp Length 2m
Cable Length 2m
IP Rating IP20
Lifetime Warranty No
Nett Weight 1.5kg
Output 12/24V - 15/10A
Output Charge 15A/10A
Supply 230V
Weight 3.1kg

Reviews

Be the first to submit a review

Trustpilot