Sealey SPI1S Schumacher® Intelligent Speed Charge Battery Charger 1A 6/12V

Sealey Brand: Sealey
Fully automatic microprocessor controlled battery charger and maintainer, featuring patented Speed Charge technology. Charges the battery up to 3 times faster than conventional battery chargers without damaging the battery. Heavy-duty sturdy case with no-nonsense controls and LED status indicators. Battery presets include conventional lead acid, calcium, AGM/GEL, leisure and stop/start batteries. Fully automatic float mode ensures the battery is kept fully charged, maintained and ready to use.
Description Image Product Buy Pricing (Ex VAT) Battery Range Nett Weight Output Output Charge Weight Cable & Clamp Length Cable Length IP Rating Lifetime Warranty Supply
Sealey SPI10S Schumacher® Intelligent Speed Charge Battery Charger 10A 12V
Sealey SPI10S Schumacher® Intelligent Speed Charge Battery Charger 10A 12V
Standard range
Order code: 94-2309
MPN: SPI10S

Despatched within 2 working days - 100 in stock
1+ £83.30
Price per unit Ex VAT
Lead Acid 10-230Ah 1.4kg 12V 10A 10A 1.4kg 2m 2m IP20 No 230V
Sealey SPI15S Schumacher® Intelligent Speed Charge Battery Charger 15A 12V
Sealey SPI15S Schumacher® Intelligent Speed Charge Battery Charger 15A 12V
Standard range
Order code: 94-2310
MPN: SPI15S

Despatched within 2 working days - 100 in stock
1+ £92.00
Price per unit Ex VAT
Lead Acid 15-230Ah 1.5kg 12V 15A 15A 1.5kg 2m 2m IP20 No 230V
Sealey SPI1224S Schumacher® Intelli Speed Charge Battery Charger 12V 15A/24V 10A
Sealey SPI1224S Schumacher® Intelli Speed Charge Battery Charger 12V 15A/24V 10A
Standard range
Order code: 94-2311
MPN: SPI1224S

Despatched within 2 working days - 100 in stock
1+ £120.00
Price per unit Ex VAT
Lead Acid 40-230Ah 1.5kg 12/24V - 15/10A 15A/10A 3.1kg 2m 2m IP20 No 230V

Trustpilot