Sealey SPI10S Schumacher® Intelligent Speed Charge Battery Charger 10A 12V

MPN
SPI10S
Brand
Sealey
EAN-13
5054511084320
Order Code
94-2309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £83.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully automatic microprocessor controlled battery charger and maintainer, featuring patented Speed Charge technology. Charges the battery up to three times faster than conventional battery chargers without damaging the battery. Heavy-duty sturdy case with no-nonsense controls and LED status indicators. Battery presets include conventional lead acid, calcium, AGM/GEL, leisure and stop/start batteries. Fully automatic float mode ensures the battery is kept fully charged, maintained and ready to use.
  • Output: 12V 10A.
  • Battery Range: Max. 230Ah Lead Acid.
  • Fully automatic microprocessor controlled battery charger and maintainer.
  • Patented Speed Charge technology actively monitors the charge acceptance and constantly modifies the charge output.
  • Charges the battery up to three times faster than conventional battery chargers without damaging the battery.
  • Heavy-duty sturdy case, no-nonsense controls, bright, clear, easy-to-read LED status lights and LED scrolling digital messaging display screen gives step-by-step instructions.
  • Charges conventional lead acid, calcium, AGM/GEL, leisure and stop/start batteries.
  • Fully automatic float mode ensures that the battery is kept fully charged and ready to use, for extended periods of time.
  • Reverse polarity protection, thermal runaway protection and automatic shut-off are included as standard.
  • IP20 Rating.
  • 2 Year guarantee*.
  • Model No. SPI10S



Battery Range Lead Acid 10-230Ah
Cable & Clamp Length 2m
Cable Length 2m
IP Rating IP20
Lifetime Warranty No
Nett Weight 1.4kg
Output 12V 10A
Output Charge 10A
Supply 230V
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot