Sealey SPG01 Contour Gauge with Lock

MPN
SPG01
Brand
Sealey
EAN-13
5054630141300
Order Code
94-6475
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Profile gauge for use when comparing a damaged panel to the original or for duplication of profile when preparing bodywork. Features lock to secure pins when comparing panel shape. Pins made from non-scratch PS plastic. Suitable for use on various flooring, tiling and metalwork.
  • Profile gauge for use when comparing a damaged panel to the original.
  • For duplication of profile when preparing bodywork.
  • Features lock to secure pins when comparing panel shape.
  • Pins made from non-scratch PS plastic.
  • Suitable for use on various flooring, tiling and metalwork.
  • Model No. SPG01
Type Contour gauge
Blade Width N/A
Maximum Profile Depth 30mm
Maximum Profile Length 250mm
Nett Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot