Sealey SPB50S Pure Bristle Paint Brush 50mm Pack of 10

MPN
SPB50S
Brand
Sealey
EAN-13
5054511011852
Order Code
84-0265
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 50 despatched in 2 working days

Pack of ten pure bristle 50mm paint brushes with square cut ends, held by chrome ferrules. Painted composite handles.
  • Ten pure bristle paint brushes.
  • 50mm Square cut ends.
  • Chrome ferrules.
  • Painted composite handles.
  • Model No. SPB50S
Type Paintbrush
Number of Pieces 10
Bristle Material Pure bristle
Handle Material Composite
Lifetime Warranty No
Nett Weight 0.43kg
Qty 10
Size (Imp) 2"
Size (Metric) 50mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot