Sealey SPB2200W Portable Power Station 2200W

Order Code:

94-6468

Brand: Sealey MPN: SPB2200W EAN-13: 5054630351129
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £716.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

LiFePO4 batteries with a 6X longer lifespan.

The power station is capable of charging an average phone battery over 100 times or supplying power to a car fridge for 12hrs (based on a 60W continuous draw).

12 Different outlets mean you are able to connect up to 12 devices at once.

Integral light with five different modes: High, medium, low, flashing and SOS.

Supplied with smart jump cables so the power station can be used to jump start a 12V vehicle.

There are eight forms of built in protection including: Over-charge, short-circuit, reverse polarity, temperature protection and more.

Includes battery link cable which allows you to expand the unit’s capacity with additional power stations.

Audible alarm will sound at 10% battery power to help make sure you never run out of battery.

From a completely flat battery the power station will charge to full in 8hrs.

Supplied with power lead.

Built-in handles for easy transportation.

  • HIGH PERFORMANCE BATTERY - LiFePO4 batteries with a 6X longer lifespan.
  • 2200W - Can charge an average phone battery over 100 times or supplying power to a car fridge for 12hrs (based on a 60W continuous draw
  • SIMULTANEOUS CHARGING - 12 Different outlets mean you are able to connect up to 12 devices at once.
  • BUILT-IN LIGHT- Integral light with five different modes: High, medium, low, flashing and SOS.
  • JUMP START FUNCTION - Supplied with smart jump cables so the power station can be used to jump start a 12V vehicle.
  • BUILT-IN ELECTRICAL PROTECTION - Eight forms of protection including: Over-charge, short-circuit, reverse polarity, temperature protection and more.
  • LOW BATTERY ALARM - Audible alarm will sound at 10% battery to help make sure you never run out of battery.
  • FAST CHARGING - From flat, the power station will charge to full in 8 hours.
  • EXPANDABLE - Chain multiple units together for a greater capacity.
    Capacity 1408Wh
    Input 2 x DC12-30V
    Maximum Output Current 3A
    Nett Weight 17.98kg
    Output 3 x 3-Pin 230V, 3 x USB 5V/2.4A, 1 x Quick Charge USB, 2 x USB-C PD 100W, 1 x 12V Car Charger, 2 x 12V DC
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot