Sealey SP3810 Walldrive® Socket 10mm 3/8"sq Drive Fully Polished

MPN
SP3810
Brand
Sealey
EAN-13
5051747360488
Order Code
89-6331
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated with a fully polished mirror finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.

Model NoSP3810
Depth:Standard
Drive:3/8"Sq
Material:Chrome Vanadium
Nett Weight:0.03Kg
Size:10mm

Type WallDrive®
Drive Size 3/8inch
Socket Size 10mm
Material Chrome Vanadium Steel
Lifetime Warranty Yes

Reviews

Be the first to submit a review

Trustpilot