Sealey SP1413 Walldrive® Socket 13mm 1/4"sq Drive Fully Polished

Order Code:

89-6099

Brand: Sealey MPN: SP1413 EAN-13: 5051747361003
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated with a fully polished mirror finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.

Model NoSP1413
Depth:Standard
Drive:1/4"Sq
Material:Chrome Vanadium
Nett Weight:0.03Kg
Size:13mm

Type WallDrive®
Socket Size 13mm
Material Chrome Vanadium Steel
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot