Sealey SP1225 WallDrive® Socket 25mm 1/2Sq Drive Fully Polished

MPN
SP1225
Brand
Sealey
EAN-13
5054511356304
Order Code
89-6194
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £4.65 £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Cold-forged Chrome Vanadium steel sockets. Hardened and tempered for added strength. Chrome plated with a fully polished finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.
  • Cold-forged Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Chrome plated with a fully polished finish.
  • WallDrive® socket configuration.
  • Knurled ring for extra grip with oily fingers.
  • Lifetime guarantee*.
  • Model No. SP1225
Type WallDrive®
Drive Size 1/2"
Socket Size 25mm
Material Chrome Vanadium Steel
Depth Standard
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.07kg
Size 25mm

Reviews

Be the first to submit a review

Trustpilot