Sealey SOLFLUX Solder Fluxing Fluid 500ml Bottle

MPN
SOLFLUX
Brand
Sealey
EAN-13
5054511036695
Order Code
84-0602
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.00 £27.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Liquid flux is a key component to soldering because it removes oxidation that prevents solder from bonding to metals. Soldering even freshly cleaned metals requires flux because metals oxidize extremely fast under high soldering temperatures.
  • Liquid flux.
  • 500ml.
  • Supplied in small plastic bottle.
  • Model No. SOLFLUX
Volume/Weight 500ml
Flux Type Flux Liquid
Dispensing Method Tub
Nett Weight 0.67kg
Size 500ml

Reviews

Be the first to submit a review

Trustpilot