Sealey SOL250 Flux Paste 250g Tub

MPN
SOL250
Brand
Sealey
EAN-13
5054511036619
Order Code
84-0601
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Flux paste initially adheres components in place, it is then heated, melting the paste and forming a mechanical, as well as an electrical, connection.
  • Flux paste.
  • 250g Tub.
  • Supplied in small plastic tub.
  • Model No. SOL250
Volume/Weight 250g
Flux Type Liquid
Dispensing Method Tub
Nett Weight 0.30kg
Size 250g

Reviews

Be the first to submit a review

Trustpilot