Sealey SMT5H Heavy-Duty Measuring Tape 5m (16ft)

MPN
SMT5H
Brand
Sealey
EAN-13
5051747880603
Order Code
89-9490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.70 £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 100 despatched in 2 working days

Manufactured using durable rubberised or chrome bodies with cushioned grips. Fitted with 25mm wide nylon coated blade maximizing strength. Metric/Imperial rule with 16"" and 19.2"" stud centre marking for framing work. Class II accuracy. Features double edged end hook designed to grab on top or bottom for versatility. Features powerful double magnets, lanyard and belt clip.
  • Highly durable rubberised ABS body designed for rigorous work.
  • Fitted with 25mm wide nylon coated blade maximizing strength.
  • Metric/Imperial rule with 16"" and 19.2"" stud centre marking for framing work.
  • Class II accuracy.
  • Features double edged end hook designed to grab on top or bottom for versatility.
  • Cushioned grip for added comfort.
  • Fitted with powerful double magnets, lanyard and belt clip.
  • Lifetime guarantee*.
  • Model No. SMT5H
Type Tape Measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
Blade Material Nylon
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 25mm
Body ABS
Body type ABS
Lifetime Warranty Yes
Nett Weight 0.29kg
Tape length 5m(16ft)
Tape Width 25mm

Reviews

Be the first to submit a review

Trustpilot