Sealey SMS2101.SW Sharpening Stone Ø200 x 40mm 12mm Bore

MPN
SMS2101.SW
Brand
Sealey
EAN-13
5054511142808
Order Code
94-3205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium oxide sharpening stone for use with Model No. SMS2101.
  • Aluminium oxide sharpening stone for use with Model No. SMS2101.
  • Size: Ø200 x 40mm 12mm Bore.
  • Model No. SMS2101.SW
Bore Size 12mm
Bore Ø12mm
Grit 220
Lifetime Warranty No
Line Speed* 1.6m/S
Maximum Speed 150RPM
Nett Weight 2.36kg
Size Ø200 x 40mm

Reviews

Be the first to submit a review

Trustpilot