Sealey SMS2101 Sharpener Ø200mm with Honing Wheel

MPN
SMS2101
Brand
Sealey
EAN-13
5054511078497
Order Code
94-3203
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £178.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Wet stone sharpening system with aluminium oxide particle stone and detachable water trough, suitable for HSS tools. Supplied with leather honing wheel, grinding jig and angle guide.
  • 180W Induction motor.
  • Adjustable tool rest.
  • Leather Honing Wheel: Ø200 x 30mm.
  • Grinding Wheel: Ø200 x 40mm (220Grit).
  • No-Load Speed: 95rpm.
  • Easy carry handle.
  • Model No. SMS2101
Type Honing Wheel
Material Aluminium oxide
Adjustable tool rest.
Axle Diameter Ø12mm
Grinding Stone Ø200 x 40mm
Lifetime Warranty No
Motor Power 180W
Nett Weight 10.5kg
No-Load Speed 95rpm
Sharpening Wheel SMS2101.SW
Supply 230V
Weight 11.8kg
Wheel Diameter Ø200 x 40mm

Reviews

Be the first to submit a review

Trustpilot