Sealey SMS02 Angle Grinder Stand

MPN
SMS02
Brand
Sealey
EAN-13
5054511261721
Order Code
94-3202
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cut-off stand with solid cast iron base for precise vertical cutting using an angle grinder. Supplied with a vice which mounts onto the base to secure the workpiece. Suitable for cuts of up to 18mm. Can be used with all Sealey Ø100, 115 and 125mm angle grinders, plus most other branded grinders of the same size.
  • Cut-off stand with solid cast iron base for precise vertical cutting using an angle grinder.
  • Supplied with vice which mounts onto the base to secure the workpiece.
  • Suitable for cuts of up to 18mm.
  • Can be used with all Sealey Ø100, 115 andØ125mm angle grinders, plus most other branded grinders of the same size.
  • Angle Grinder not included.
  • Model No. SMS02
Disc Diameter 115mm
Lifetime Warranty No
Maximum cutting depth 18mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot