Sealey SMC56 Anti-Dive Fork Brace

MPN
SMC56
Brand
Sealey
EAN-13
5054511988185
Order Code
94-4994
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Device designed to stop the over-compression of motorcycle forks whilst in transit. For use on off-road style motorcycles with a minimum front wheel to mudguard clearance of 255mm.
  • Device designed to stop the over-compression of motorcycle forks whilst in transit.
  • For use on off-road style motorcycles with a minimum front wheel to mudguard clearance of 255mm.
  • Model No. SMC56
Type Motorcycle Supports & Lifting
Depth 70mm
Length 290mm
Nett Weight 0.24kg
Width 230mm

Reviews

Be the first to submit a review

Trustpilot