Sealey SMC44 Mechanic's Tool Apron 16-Pocket

MPN
SMC44
Brand
Sealey
EAN-13
5054511842777
Order Code
94-4230
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

16-Pocket tool apron perfect for keeping all tools organised and in a reachable location when working at worktable or on a vehicle. Fitted with 16-pockets in varying sizes as well as two loops for use with larger items such as hammers. 2-Way adjustable straps.
  • 16-Pocket tool apron perfect for keeping all tools organised and in a reachable location when working at worktable or on a vehicle.
  • Fitted with 16-pockets in varying sizes as well as two loops for use with larger items such as hammers.
  • 2-Way adjustable straps.
  • Model No. SMC44
Type Apron
Nett Weight 0.304kg
No. of Pockets Pockets (x16), Hammer Holding Rings (x2)
Overall Size (W x D x H) 585 x 533mm
Size (W x H) 585 x 533mm

Reviews

Be the first to submit a review

Trustpilot