Sealey SMC37 Motorcycle Wheel Nut Socket H24 1/2"Sq Drive

MPN
SMC37
Brand
Sealey
EAN-13
5054511804713
Order Code
94-0590
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

1/2""Sq Drive H24 53mm long socket can be used for removing the front and rear wheels on modern motorbikes with internal hex axle, suitable for maximum loads. Suitable for BMW, Honda, Suzuki, Yamaha, Ducati, Kawasaki and many other makes.
  • Size: 1/2""Sq Drive H24.
  • Length: 53mm.
  • Can be used for removing the front and rear wheels on modern motorbikes with internal hex axle, suitable for maximum loads.
  • Suitable for BMW, Honda, Suzuki, Yamaha, Ducati, Kawasaki and many other makes.
  • Model No. SMC37
Lifetime Warranty No
Nett Weight 0.160kg
Size 1/2"Sq Drive H24.

Reviews

Be the first to submit a review

Trustpilot