Sealey SMC36 Motorcycle Wheel Nut Socket 1/2"Sq Drive H22

Order Code:

94-0589

Brand: Sealey MPN: SMC36 EAN-13: 5054511791846
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/04/2026

1/2"Sq Drive. H22 53mm long socket. Can be used for removing the front and rear wheels on modern motorbikes with internal Hex axle, suitable for maximum loads. Suitable for BMW, Honda, Suzuki, Yamaha, Ducati, Kawasaki and many other makes.
  • Size: 1/2"Sq Drive. H22.
  • Length: 53mm.
  • Can be used for removing the front and rear wheels on modern motorbikes with internal Hex axle, suitable for maximum loads.
  • Suitable for BMW, Honda, Suzuki, Yamaha, Ducati, Kawasaki and many other makes.
  • Model No. SMC36
Type Motorcycle tools
Nett Weight 0.160kg
Size 1/2"Sq Drive. H22.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot