Sealey SMC3 Steering Bearing Press - Motorcycle

MPN
SMC3
Brand
Sealey
EAN-13
5054511711394
Order Code
94-0586
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £108.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium kit suitable for straight installation of bearing race without damage to the bearings or headstock. Includes seven dies for bearing sizes ranging from 32-46mm. Bearing setting bar features seven increments for a wide range of headstock sizes. Comfort grip T-handle rotates separately from the press plate for smooth bearing installation. Once the bearing has been set, use the bearing seating tool to finish installation.
  • Aluminium kit suitable for straight installation of bearings to headstock.
  • Includes seven dies for bearing sizes ranging from 32-46mm.
  • Bearing setting bar features seven increments.
  • Comfort grip T-handle rotates separately from the press plate for smooth bearing installation.
  • Bearing seating tool provided to finish installation.
  • Model No. SMC3
Die Sizes Ø32, 36, 38, 42 (x3), 46mm
Lifetime Warranty No
Setting Bar Increments 6 x 30mm, 1 x 42mm
Setting Bar Length 420mm

Reviews

Be the first to submit a review

Trustpilot