Sealey SMC23 Motorcycle Swingarm Lock Nut Socket 4-Pin 30mm

MPN
SMC23
Brand
Sealey
EAN-13
5054511694123
Order Code
94-0579
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms. Also suitable for some engine mounting nuts.
  • 4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms.
  • Also suitable for some engine mounting nuts.
  • Model No. SMC23
Drive Type 19mm
External Ø 30mm
Internal Ø 24mm
Internal Socket Depth 13mm
Lifetime Warranty No
Nett Weight 0.080kg
Number of pins 4
Pin Depth 5mm
Pin Width 4mm

Reviews

Be the first to submit a review

Trustpilot