Sealey SMC22 Motorcycle Swingarm Lock Nut Socket 4-Pin 50mm

MPN
SMC22
Brand
Sealey
EAN-13
5054511707663
Order Code
94-0578
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms. Also suitable for some engine mounting nuts.
  • 4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms.
  • Also suitable for some engine mounting nuts.
  • Model No. SMC22
Drive Type 1/2"Sq Drive
External Ø 50mm
Internal Ø 40mm
Internal Socket Depth 6mm
Lifetime Warranty No
Nett Weight 0.190kg
Number of pins 4
Pin Depth 5mm
Pin Width 4.5mm

Reviews

Be the first to submit a review

Accessories


Trustpilot