Sealey SMC19 Motorcycle Swingarm Lock Nut Socket 4-Pin 43mm

MPN
SMC19
Brand
Sealey
EAN-13
5054511693973
Order Code
94-0575
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms. Also suitable for some engine mounting nuts.
  • 4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms.
  • Also suitable for some engine mounting nuts.
  • Model No. SMC19
Drive Type 1/2"Sq
External Ø 43mm
Internal Ø 33.5mm
Internal Socket Depth 17.5mm
Lifetime Warranty No
Nett Weight 0.200kg
Number of pins 4
Pin Depth 5.6mm
Pin Width 7mm

Reviews

Be the first to submit a review

Trustpilot