Sealey SM222 Mobile Parts Cleaning Tank with Brush

MPN
SM222
Brand
Sealey
EAN-13
5051747733626
Order Code
89-8802
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £133.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Blow-moulded parts cleaning tank with brush. Lightweight and mobile unit suitable for benchtop mounting. Fluid recirculated through filter and directed onto workpiece through long reach hose and brush. For use with soluble cleaning agents only.
  • Blow-moulded parts cleaning tank with brush.
  • Lightweight and mobile unit suitable for benchtop mounting.
  • Fluid recirculated through filter and directed onto workpiece through long reach hose and brush.
  • For use with soluble cleaning agents only.
  • Min./Max. Working Capacity: 7.5/16L.
  • Overall Size: 250 x 606 x 460mm.
  • Model No. SM222
Type Portable
Capacity 16L
Height 250mm
Maximum Working Capacity 16L
Minimum Working Capacity 7.5L
Motor Power 16W
Nett Weight 5.1kg
Overall Dimensions (W x D x H) 606 x 460 x 250mm
Power 16W
Pump Output/hr 1000L
Supply 230V
Tank Dimensions (W x D x H) 520 x 350 x 75mm

Reviews

Be the first to submit a review

Trustpilot